Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Saia-Burgess Plunger Microswitch, Solder Terminal, 10.1 A @ 250 V ac

RS Stock No.: 472-8162Brand: Saia-BurgessManufacturers Part No.: XCF3-Z1
brand-logo
View all in Micro Switches

Technical Document

Specifications

Actuator Type

Plunger

Terminal Type

Solder

Contact Current Rating

10.1 A @ 250 V ac

Operating Force

2.97 N

Contact Material

Gold; Silver

Release Force

0.49N

Country of Origin

Switzerland

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Saia-Burgess Plunger Microswitch, Solder Terminal, 10.1 A @ 250 V ac

P.O.A.

Saia-Burgess Plunger Microswitch, Solder Terminal, 10.1 A @ 250 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Actuator Type

Plunger

Terminal Type

Solder

Contact Current Rating

10.1 A @ 250 V ac

Operating Force

2.97 N

Contact Material

Gold; Silver

Release Force

0.49N

Country of Origin

Switzerland

You may be interested in