Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Saia-Burgess Hinge Lever Micro Switch, Solder Terminal, 5 A @ 250 V ac, CO, IP40

RS Stock No.: 173-9382Brand: Saia-BurgessManufacturers Part No.: XCG3-J1-Z1
brand-logo
View all in Micro Switches

Technical Document

Specifications

Actuator Type

Hinge Lever

Terminal Type

Solder

Contact Current Rating

5 A @ 250 V ac

Contact Configuration

CO

IP Rating

IP40

Operating Force

0.59 N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Gold, Silver

Mechanical Life

5 x 10^6Operations

Voltage Rating

250V ac

Release Force

0.08N

Operating Temperature Range

-40 → +85°C

Switch Operation

Snap Action

Country of Origin

Poland

Product details

XC Sub-miniature Micro-switches

Single pole changeover mechanism
High current versions
Solder, quick connect (2.8mm) and PCB mounting versions
UL94V-0 flame retardant housing
Contact Rating; XCG:6A / XCF:10A @ 250Vac
Operating temperature range: -40 to +85°C

Approvals

UL, CSA, ENEC

Stock information temporarily unavailable.

BD 127.050

BD 0.635 Each (In a Bag of 200) (Exc. Vat)

BD 139.755

BD 0.699 Each (In a Bag of 200) (inc. VAT)

Saia-Burgess Hinge Lever Micro Switch, Solder Terminal, 5 A @ 250 V ac, CO, IP40

BD 127.050

BD 0.635 Each (In a Bag of 200) (Exc. Vat)

BD 139.755

BD 0.699 Each (In a Bag of 200) (inc. VAT)

Saia-Burgess Hinge Lever Micro Switch, Solder Terminal, 5 A @ 250 V ac, CO, IP40
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Actuator Type

Hinge Lever

Terminal Type

Solder

Contact Current Rating

5 A @ 250 V ac

Contact Configuration

CO

IP Rating

IP40

Operating Force

0.59 N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Gold, Silver

Mechanical Life

5 x 10^6Operations

Voltage Rating

250V ac

Release Force

0.08N

Operating Temperature Range

-40 → +85°C

Switch Operation

Snap Action

Country of Origin

Poland

Product details

XC Sub-miniature Micro-switches

Single pole changeover mechanism
High current versions
Solder, quick connect (2.8mm) and PCB mounting versions
UL94V-0 flame retardant housing
Contact Rating; XCG:6A / XCF:10A @ 250Vac
Operating temperature range: -40 to +85°C

Approvals

UL, CSA, ENEC