Saint Gobain Versilon™ Iso-Versinic FKM, Flexible Tube, 6mm ID, 9mm OD, Black, 25m

RS Stock No.: 763-8198Brand: Saint-Gobain Industrial & Consumer SolutionsManufacturers Part No.: 770300
brand-logo
View all in Hose Pipe & Flexible Tubes

Technical Document

Specifications

Hose Pipe/Flexible Tube

Flexible Tube

Inner Diameter

6mm

Outer Diameter

9mm

Material

FKM

Hose Pipe Action

Transfer

Maximum Working Pressure

0.8 bar

Suitable Applications

Chemical

Series

Versilon™ Iso-Versinic

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+200°C

Colour

Black

Length

25m

Bend Radius

29mm

Reinforced

No

Country of Origin

France

Product details

Iso-Versinic® Fluoroelastomer Tubing

Iso-Versinic® Fluoroelastomer Tubing offers excellent resistance to highly aggressive chemicals, is highly resistant to ageing and weathering, and is suitable for use within severe environments, as well as being suitable for laboratory or general use. Iso-Versinic® Fluoro-elastomer Tubing offers Shore A hardness of 60 (for tubing up to ID 4mm x OD 6mm), and Shore A hardness of 70 for tubing from ID 4mm x OD 8mm.

Iso-Versinic® Fluoroelastomer Tubing offers:

Exceptionally good resistance to strong acids, alcohols, and chlorinated solvents
Flame resistant properties (temperature resistance from -20 to +200°C; possible +300°C peak)

Stock information temporarily unavailable.

BD 315.315

BD 315.315 Each (Exc. Vat)

BD 346.847

BD 346.847 Each (inc. VAT)

Saint Gobain Versilon™ Iso-Versinic FKM, Flexible Tube, 6mm ID, 9mm OD, Black, 25m

BD 315.315

BD 315.315 Each (Exc. Vat)

BD 346.847

BD 346.847 Each (inc. VAT)

Saint Gobain Versilon™ Iso-Versinic FKM, Flexible Tube, 6mm ID, 9mm OD, Black, 25m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Hose Pipe/Flexible Tube

Flexible Tube

Inner Diameter

6mm

Outer Diameter

9mm

Material

FKM

Hose Pipe Action

Transfer

Maximum Working Pressure

0.8 bar

Suitable Applications

Chemical

Series

Versilon™ Iso-Versinic

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+200°C

Colour

Black

Length

25m

Bend Radius

29mm

Reinforced

No

Country of Origin

France

Product details

Iso-Versinic® Fluoroelastomer Tubing

Iso-Versinic® Fluoroelastomer Tubing offers excellent resistance to highly aggressive chemicals, is highly resistant to ageing and weathering, and is suitable for use within severe environments, as well as being suitable for laboratory or general use. Iso-Versinic® Fluoro-elastomer Tubing offers Shore A hardness of 60 (for tubing up to ID 4mm x OD 6mm), and Shore A hardness of 70 for tubing from ID 4mm x OD 8mm.

Iso-Versinic® Fluoroelastomer Tubing offers:

Exceptionally good resistance to strong acids, alcohols, and chlorinated solvents
Flame resistant properties (temperature resistance from -20 to +200°C; possible +300°C peak)