Saint Gobain Versilon™ C-544-A IB TPU, Process Tubing, 3/4in ID, 1-1/16in OD, Clear, 30m

Technical Document
Specifications
Hose Pipe/Flexible Tube
Flexible Tube
Inner Diameter
3/4in
Outer Diameter
1-1/16in
Material
TPU
Hose Pipe Action
Transfer
Maximum Working Pressure
10.3 bar
Suitable Applications
Industrial
Standards Met
FDA, NSF 61
Series
Versilon™ C-544-A IB
Minimum Operating Temperature
-73°C
Maximum Operating Temperature
+82°C
Colour
Clear
Length
30m
Food Grade
Yes
Peristaltic Pump Compatible
No
Country of Origin
United States
BD 632.995
BD 632.995 Each (Exc. Vat)
BD 696.295
BD 696.295 Each (inc. VAT)
1
BD 632.995
BD 632.995 Each (Exc. Vat)
BD 696.295
BD 696.295 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Hose Pipe/Flexible Tube
Flexible Tube
Inner Diameter
3/4in
Outer Diameter
1-1/16in
Material
TPU
Hose Pipe Action
Transfer
Maximum Working Pressure
10.3 bar
Suitable Applications
Industrial
Standards Met
FDA, NSF 61
Series
Versilon™ C-544-A IB
Minimum Operating Temperature
-73°C
Maximum Operating Temperature
+82°C
Colour
Clear
Length
30m
Food Grade
Yes
Peristaltic Pump Compatible
No
Country of Origin
United States