Technical Document
Specifications
Brand
SAMSet Type
Open Ended Spanner Set
Sizes in Set
6 x 7 → 27 x 32 mm
Number of Pieces
12
Material
Chrome Vanadium Steel
VDE/1000V Approved
No
Country of Origin
France
Stock information temporarily unavailable.
BD 56.842
BD 56.842 Each (Exc. Vat)
BD 62.526
BD 62.526 Each (inc. VAT)
SAM 12-Piece Open Ended Spanner Set, 6 x 7 → 27 x 32 mm, Chrome Vanadium Steel
1
BD 56.842
BD 56.842 Each (Exc. Vat)
BD 62.526
BD 62.526 Each (inc. VAT)
SAM 12-Piece Open Ended Spanner Set, 6 x 7 → 27 x 32 mm, Chrome Vanadium Steel
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SAMSet Type
Open Ended Spanner Set
Sizes in Set
6 x 7 → 27 x 32 mm
Number of Pieces
12
Material
Chrome Vanadium Steel
VDE/1000V Approved
No
Country of Origin
France