Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SAM 1230 14.7mm Air Hammer

RS Stock No.: 208-589Brand: SAMManufacturers Part No.: 1230
brand-logo

Technical Document

Specifications

Brand

SAM

Air Tool Type

Air Hammer

Chisel Size

14.7mm

Length

345mm

Model Number

1230

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 362.439

BD 362.439 Each (Exc. Vat)

BD 398.683

BD 398.683 Each (inc. VAT)

SAM 1230 14.7mm Air Hammer

BD 362.439

BD 362.439 Each (Exc. Vat)

BD 398.683

BD 398.683 Each (inc. VAT)

SAM 1230 14.7mm Air Hammer
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SAM

Air Tool Type

Air Hammer

Chisel Size

14.7mm

Length

345mm

Model Number

1230

Country of Origin

Taiwan, Province Of China