Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SAM Belt Sander, 1/4in Air Inlet, 16000rpm

RS Stock No.: 221-4408Brand: SAMManufacturers Part No.: 1320G
brand-logo
View all in Air Sanders

Technical Document

Specifications

Brand

SAM

Sander Type

Belt Sander

Speed

16000rpm

Vibration Level

0.8m/s²

Weight

0.8kg

Air Inlet BSP

1/4in

Air Inlet (BSP)

1/4in

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 250.888

BD 250.888 Each (Exc. Vat)

BD 275.977

BD 275.977 Each (inc. VAT)

SAM Belt Sander, 1/4in Air Inlet, 16000rpm

BD 250.888

BD 250.888 Each (Exc. Vat)

BD 275.977

BD 275.977 Each (inc. VAT)

SAM Belt Sander, 1/4in Air Inlet, 16000rpm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SAM

Sander Type

Belt Sander

Speed

16000rpm

Vibration Level

0.8m/s²

Weight

0.8kg

Air Inlet BSP

1/4in

Air Inlet (BSP)

1/4in

Country of Origin

Taiwan, Province Of China