SAM 18mm, 1/2 in Drive Impact Socket

RS Stock No.: 211-558Brand: SAMManufacturers Part No.: 19144-18
brand-logo
View all in Impact Sockets

Technical Document

Specifications

Brand

SAM

Imperial or Metric

Metric

Socket Size

18mm

Socket Type

Deep Impact Socket

Drive Size

1/2 in

Socket Head Type

Torx Bit

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 7.882

BD 7.882 Each (Exc. Vat)

BD 8.670

BD 8.670 Each (inc. VAT)

SAM 18mm, 1/2 in Drive Impact Socket

BD 7.882

BD 7.882 Each (Exc. Vat)

BD 8.670

BD 8.670 Each (inc. VAT)

SAM 18mm, 1/2 in Drive Impact Socket
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SAM

Imperial or Metric

Metric

Socket Size

18mm

Socket Type

Deep Impact Socket

Drive Size

1/2 in

Socket Head Type

Torx Bit

Country of Origin

Taiwan, Province Of China