Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SAM 7 mm Ratchet Ratchet Screwdriver, 110 mm length Chromium Plated

RS Stock No.: 210-397Brand: SAMManufacturers Part No.: 266-D7
brand-logo
View all in Ratchet Screwdrivers

Technical Document

Specifications

Brand

SAM

Drive Size

7 mm

Model

266-D7

Drive Type

Ratchet

Number of Pieces

1

Blade Length

110 mm

Overall Length

110 mm

Blade Finish

Chromium Plated

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 3.407

BD 3.407 Each (Exc. Vat)

BD 3.748

BD 3.748 Each (inc. VAT)

SAM 7 mm Ratchet Ratchet Screwdriver, 110 mm length Chromium Plated

BD 3.407

BD 3.407 Each (Exc. Vat)

BD 3.748

BD 3.748 Each (inc. VAT)

SAM 7 mm Ratchet Ratchet Screwdriver, 110 mm length Chromium Plated
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SAM

Drive Size

7 mm

Model

266-D7

Drive Type

Ratchet

Number of Pieces

1

Blade Length

110 mm

Overall Length

110 mm

Blade Finish

Chromium Plated

Country of Origin

Taiwan, Province Of China