Technical Document
Specifications
Brand
SAMDrive Size
1/4 in
Model
266-PEV2
Blade Length
230 mm
Number of Pieces
2
Overall Length
230 mm
Blade Finish
Chromium Plated
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
BD 7.850
BD 7.850 Each (Exc. Vat)
BD 8.635
BD 8.635 Each (inc. VAT)
SAM 1/4 in Ratchet Screwdriver, 230 mm length Chromium Plated
1
BD 7.850
BD 7.850 Each (Exc. Vat)
BD 8.635
BD 8.635 Each (inc. VAT)
SAM 1/4 in Ratchet Screwdriver, 230 mm length Chromium Plated
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SAMDrive Size
1/4 in
Model
266-PEV2
Blade Length
230 mm
Number of Pieces
2
Overall Length
230 mm
Blade Finish
Chromium Plated
Country of Origin
Taiwan, Province Of China