Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SAM Analogue Vacuum Gauge 1bar Bottom Entry 100mm Outside Diameter

RS Stock No.: 282-8353Brand: SAMManufacturers Part No.: 3172
brand-logo
View all in Pressure Gauges

Technical Document

Specifications

Brand

SAM

Maximum Pressure Measurement

1bar

Mounting Type

Bottom Entry

Minimum Pressure Measurement

0bar

Display Type

Analogue

Gauge Outside Diameter

100mm

Country of Origin

Italy

Stock information temporarily unavailable.

BD 291.104

BD 291.104 Each (Exc. Vat)

BD 320.214

BD 320.214 Each (inc. VAT)

SAM Analogue Vacuum Gauge 1bar Bottom Entry 100mm Outside Diameter

BD 291.104

BD 291.104 Each (Exc. Vat)

BD 320.214

BD 320.214 Each (inc. VAT)

SAM Analogue Vacuum Gauge 1bar Bottom Entry 100mm Outside Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SAM

Maximum Pressure Measurement

1bar

Mounting Type

Bottom Entry

Minimum Pressure Measurement

0bar

Display Type

Analogue

Gauge Outside Diameter

100mm

Country of Origin

Italy