Technical Document
Specifications
Brand
SAMSpanner Type
Open Ended Spanner
Metric Size
12mm
VDE/1000V Approved
No
Overall Length
120 mm
Double Ended
Yes
Imperial or Metric
Metric
Size
12 mm
Country of Origin
France
BD 6.892
BD 6.892 Each (Exc. Vat)
BD 7.581
BD 7.581 Each (inc. VAT)
1
BD 6.892
BD 6.892 Each (Exc. Vat)
BD 7.581
BD 7.581 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SAMSpanner Type
Open Ended Spanner
Metric Size
12mm
VDE/1000V Approved
No
Overall Length
120 mm
Double Ended
Yes
Imperial or Metric
Metric
Size
12 mm
Country of Origin
France