SAM 3524 Plunger Dial Indicator, 0 → 10 mm Measurement Range, 0.01 mm Resolution , 0.01 mm Accuracy

RS Stock No.: 221-5167Brand: SAMManufacturers Part No.: 3524
brand-logo
View all in Dial Indicators

Technical Document

Specifications

Brand

SAM

Maximum Measurement

10mm

Accuracy

0.01 mm

Resolution

0.01 mm

Measurement Range

0 → 10 mm

Country of Origin

France

Stock information temporarily unavailable.

BD 27.434

BD 27.434 Each (Exc. Vat)

BD 30.177

BD 30.177 Each (inc. VAT)

SAM 3524 Plunger Dial Indicator, 0 → 10 mm Measurement Range, 0.01 mm Resolution , 0.01 mm Accuracy

BD 27.434

BD 27.434 Each (Exc. Vat)

BD 30.177

BD 30.177 Each (inc. VAT)

SAM 3524 Plunger Dial Indicator, 0 → 10 mm Measurement Range, 0.01 mm Resolution , 0.01 mm Accuracy
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SAM

Maximum Measurement

10mm

Accuracy

0.01 mm

Resolution

0.01 mm

Measurement Range

0 → 10 mm

Country of Origin

France