Technical Document
Specifications
Brand
SAMTool Storage Type
Tool Trolley
Material
Foam
Number of Drawers
6
Wheeled
Yes
Length
600mm
Width
1.2m
Height
1.12m
Country of Origin
France
Stock information temporarily unavailable.
BD 1,218.811
BD 1,218.811 Each (Exc. Vat)
BD 1,340.692
BD 1,340.692 Each (inc. VAT)
SAM 6 Drawer Foam Wheeled Tool Trolley
1
BD 1,218.811
BD 1,218.811 Each (Exc. Vat)
BD 1,340.692
BD 1,340.692 Each (inc. VAT)
SAM 6 Drawer Foam Wheeled Tool Trolley
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SAMTool Storage Type
Tool Trolley
Material
Foam
Number of Drawers
6
Wheeled
Yes
Length
600mm
Width
1.2m
Height
1.12m
Country of Origin
France