Technical Document
Specifications
Brand
SAMOverall Length
89 mm
Shank Diameter
2.4 mm
Number of Pieces
1
Punch Type
Drift
Country of Origin
France
Stock information temporarily unavailable.
BD 5.754
BD 5.754 Each (Exc. Vat)
BD 6.329
BD 6.329 Each (inc. VAT)
SAM 1-Piece Punch, Drift Punch, 2.4 mm Shank, 89 mm Overall
1
BD 5.754
BD 5.754 Each (Exc. Vat)
BD 6.329
BD 6.329 Each (inc. VAT)
SAM 1-Piece Punch, Drift Punch, 2.4 mm Shank, 89 mm Overall
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SAMOverall Length
89 mm
Shank Diameter
2.4 mm
Number of Pieces
1
Punch Type
Drift
Country of Origin
France