Technical Document
Specifications
Brand
SAMBlade Length
300 mm
Saw Blade Type
Hacksaw Blade
Number of Teeth per Inch
12
Number of Pieces
50
Material
High Speed Steel
Country of Origin
China
Stock information temporarily unavailable.
BD 124.782
BD 124.782 Each (Exc. Vat)
BD 137.260
BD 137.260 Each (inc. VAT)
SAM 300 mm High Speed Steel Hacksaw Blade, 12 TPI
1
BD 124.782
BD 124.782 Each (Exc. Vat)
BD 137.260
BD 137.260 Each (inc. VAT)
SAM 300 mm High Speed Steel Hacksaw Blade, 12 TPI
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SAMBlade Length
300 mm
Saw Blade Type
Hacksaw Blade
Number of Teeth per Inch
12
Number of Pieces
50
Material
High Speed Steel
Country of Origin
China