Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SAM 32 x 68mm , 1 Piece Punch Kit With Plate

RS Stock No.: 282-8696Brand: SAMManufacturers Part No.: 694-P-52
brand-logo
View all in Punch & Die Kits

Technical Document

Specifications

Brand

SAM

Punch Size

32 x 68mm

Number of Pieces

1

Set Contents

Plate

Application

Joint Cutter

Cutting Capacity

2 → 50 mm

Country of Origin

France

Stock information temporarily unavailable.

BD 30.596

BD 30.596 Each (Exc. Vat)

BD 33.656

BD 33.656 Each (inc. VAT)

SAM 32 x 68mm , 1 Piece Punch Kit With Plate

BD 30.596

BD 30.596 Each (Exc. Vat)

BD 33.656

BD 33.656 Each (inc. VAT)

SAM 32 x 68mm , 1 Piece Punch Kit With Plate
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SAM

Punch Size

32 x 68mm

Number of Pieces

1

Set Contents

Plate

Application

Joint Cutter

Cutting Capacity

2 → 50 mm

Country of Origin

France