Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SAM 710-J-2 200mm Depth Gauge, Chrome

RS Stock No.: 221-5519Brand: SAMManufacturers Part No.: 710-J-2
brand-logo
View all in Depth Gauges

Technical Document

Specifications

Brand

SAM

Maximum Measurement

200mm

Accuracy

0.02 mm

Vernier

Yes

Material

Chrome

Country of Origin

Italy

Stock information temporarily unavailable.

BD 79.442

BD 79.442 Each (Exc. Vat)

BD 87.386

BD 87.386 Each (inc. VAT)

SAM 710-J-2 200mm Depth Gauge, Chrome

BD 79.442

BD 79.442 Each (Exc. Vat)

BD 87.386

BD 87.386 Each (inc. VAT)

SAM 710-J-2 200mm Depth Gauge, Chrome
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SAM

Maximum Measurement

200mm

Accuracy

0.02 mm

Vernier

Yes

Material

Chrome

Country of Origin

Italy