Technical Document
Specifications
Brand
SAMContact Type
Accessory
Tool Type
Extraction Tool
Series
720967005
Rotating
No
Overall Length
13 mm
Country of Origin
France
Stock information temporarily unavailable.
BD 12.578
BD 12.578 Each (Exc. Vat)
BD 13.836
BD 13.836 Each (inc. VAT)
SAM Heavy Duty Power Connector, 720967005 Series, Accessory Contact
1
BD 12.578
BD 12.578 Each (Exc. Vat)
BD 13.836
BD 13.836 Each (inc. VAT)
SAM Heavy Duty Power Connector, 720967005 Series, Accessory Contact
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SAMContact Type
Accessory
Tool Type
Extraction Tool
Series
720967005
Rotating
No
Overall Length
13 mm
Country of Origin
France