Technical Document
Specifications
Brand
SAMSocket Set Type
Standard Socket Set
Drive Size
1/4 in
Imperial or Metric
Metric
Number of Pieces
17
Socket Head Type
6 point
Ratchet Included
Yes
Drive Type
Square
Country of Origin
France
BD 42.780
BD 42.780 Each (Exc. Vat)
BD 47.058
BD 47.058 Each (inc. VAT)
1
BD 42.780
BD 42.780 Each (Exc. Vat)
BD 47.058
BD 47.058 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SAMSocket Set Type
Standard Socket Set
Drive Size
1/4 in
Imperial or Metric
Metric
Number of Pieces
17
Socket Head Type
6 point
Ratchet Included
Yes
Drive Type
Square
Country of Origin
France