Technical Document
Specifications
Brand
SAMSocket Set Type
Standard Socket/Allen Key/Bit Set
Drive Size
1/4 in
Imperial or Metric
Metric
Number of Pieces
34
Socket Head Type
6 point; Phillips Bit; Pozidriv Bit; Slotted Bit
Ratchet Included
Yes
Drive Type
Square
Country of Origin
France
BD 93.379
BD 93.379 Each (Exc. Vat)
BD 102.717
BD 102.717 Each (inc. VAT)
1
BD 93.379
BD 93.379 Each (Exc. Vat)
BD 102.717
BD 102.717 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
SAMSocket Set Type
Standard Socket/Allen Key/Bit Set
Drive Size
1/4 in
Imperial or Metric
Metric
Number of Pieces
34
Socket Head Type
6 point; Phillips Bit; Pozidriv Bit; Slotted Bit
Ratchet Included
Yes
Drive Type
Square
Country of Origin
France
