Technical Document
Specifications
Brand
SAMSocket Set Type
Standard Socket Set
Drive Size
1/2 in
Imperial or Metric
Metric
Number of Pieces
18
Socket Head Type
6 point
Ratchet Included
Yes
VDE/1000V Approved
No
Country of Origin
China
Stock information temporarily unavailable.
BD 136.966
BD 136.966 Each (Exc. Vat)
BD 150.663
BD 150.663 Each (inc. VAT)
SAM 18-Piece Metric 1/2 in Standard Socket Set with Ratchet, 6 point
1
BD 136.966
BD 136.966 Each (Exc. Vat)
BD 150.663
BD 150.663 Each (inc. VAT)
SAM 18-Piece Metric 1/2 in Standard Socket Set with Ratchet, 6 point
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SAMSocket Set Type
Standard Socket Set
Drive Size
1/2 in
Imperial or Metric
Metric
Number of Pieces
18
Socket Head Type
6 point
Ratchet Included
Yes
VDE/1000V Approved
No
Country of Origin
China