Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SAM 17-Piece 3/4 in Standard Socket Set, 6 point

RS Stock No.: 266-6910Brand: SAMManufacturers Part No.: 78-CH16
brand-logo
View all in Socket Sets

Technical Document

Specifications

Brand

SAM

Socket Set Type

Standard Socket Set

Drive Size

3/4 in

Number of Pieces

17

Socket Head Type

6 point

Model

78-CH16

Country of Origin

France

Stock information temporarily unavailable.

BD 296.258

BD 296.258 Each (Exc. Vat)

BD 325.884

BD 325.884 Each (inc. VAT)

SAM 17-Piece 3/4 in Standard Socket Set, 6 point

BD 296.258

BD 296.258 Each (Exc. Vat)

BD 325.884

BD 325.884 Each (inc. VAT)

SAM 17-Piece 3/4 in Standard Socket Set, 6 point
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SAM

Socket Set Type

Standard Socket Set

Drive Size

3/4 in

Number of Pieces

17

Socket Head Type

6 point

Model

78-CH16

Country of Origin

France