SAM 78 Series 17-Piece Spanner Set, 3/4, Chrome Vanadium

RS Stock No.: 266-6912Brand: SAMManufacturers Part No.: 78-CHC16
brand-logo
View all in Spanner Sets

Technical Document

Specifications

Brand

SAM

Set Type

Telescopic Rachet

Series

78

Sizes in Set

3/4

Number of Pieces

17

Material

Chrome Vanadium

VDE/1000V Approved

No

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 461.296

BD 461.296 Each (Exc. Vat)

BD 507.426

BD 507.426 Each (inc. VAT)

SAM 78 Series 17-Piece Spanner Set, 3/4, Chrome Vanadium

BD 461.296

BD 461.296 Each (Exc. Vat)

BD 507.426

BD 507.426 Each (inc. VAT)

SAM 78 Series 17-Piece Spanner Set, 3/4, Chrome Vanadium
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SAM

Set Type

Telescopic Rachet

Series

78

Sizes in Set

3/4

Number of Pieces

17

Material

Chrome Vanadium

VDE/1000V Approved

No

Country of Origin

Taiwan, Province Of China