Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SAM 93-25 25 mm Hex Socket Wrench with Comfortable Handle Handle, 237 mm Overall

RS Stock No.: 282-8831Brand: SAMManufacturers Part No.: 93-25
brand-logo
View all in Socket Wrenches

Technical Document

Specifications

Brand

SAM

Drive Size

25 mm

Handle Type

Comfortable Handle

Drive Shape

Hex

Overall Length

237 mm

VDE/1000V Approved

No

Model

93-25

Country of Origin

France

Stock information temporarily unavailable.

BD 14.988

BD 14.988 Each (Exc. Vat)

BD 16.487

BD 16.487 Each (inc. VAT)

SAM 93-25 25 mm Hex Socket Wrench with Comfortable Handle Handle, 237 mm Overall

BD 14.988

BD 14.988 Each (Exc. Vat)

BD 16.487

BD 16.487 Each (inc. VAT)

SAM 93-25 25 mm Hex Socket Wrench with Comfortable Handle Handle, 237 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SAM

Drive Size

25 mm

Handle Type

Comfortable Handle

Drive Shape

Hex

Overall Length

237 mm

VDE/1000V Approved

No

Model

93-25

Country of Origin

France