Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SAM Tubular Box Spanner, 21mm, 210 mm Overall

RS Stock No.: 221-5685Brand: SAMManufacturers Part No.: 94-21
brand-logo
View all in Spanners

Technical Document

Specifications

Brand

SAM

Metric Size

21mm

Handle Material

Metal

Overall Length

210 mm

Blade Finish

Polished

Country of Origin

France

Stock information temporarily unavailable.

BD 10.334

BD 10.334 Each (Exc. Vat)

BD 11.367

BD 11.367 Each (inc. VAT)

SAM Tubular Box Spanner, 21mm, 210 mm Overall

BD 10.334

BD 10.334 Each (Exc. Vat)

BD 11.367

BD 11.367 Each (inc. VAT)

SAM Tubular Box Spanner, 21mm, 210 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SAM

Metric Size

21mm

Handle Material

Metal

Overall Length

210 mm

Blade Finish

Polished

Country of Origin

France