Technical Document
Specifications
Brand
SAMDrive Size
32 mm
Handle Type
Comfortable Handle
Drive Shape
Hex
Overall Length
308 mm
VDE/1000V Approved
No
Country of Origin
France
Stock information temporarily unavailable.
BD 29.210
BD 29.210 Each (Exc. Vat)
BD 32.131
BD 32.131 Each (inc. VAT)
SAM 32 mm Hex Socket Wrench with Comfortable Handle Handle, 308 mm Overall
1
BD 29.210
BD 29.210 Each (Exc. Vat)
BD 32.131
BD 32.131 Each (inc. VAT)
SAM 32 mm Hex Socket Wrench with Comfortable Handle Handle, 308 mm Overall
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SAMDrive Size
32 mm
Handle Type
Comfortable Handle
Drive Shape
Hex
Overall Length
308 mm
VDE/1000V Approved
No
Country of Origin
France