Technical Document
Specifications
Brand
SAMBag Type
Backpack
Material
1200 Denier Fabric
Length
250mm
Width
230mm
Height
500mm
Shoulder Strap
Yes
Country of Origin
China
Stock information temporarily unavailable.
BD 104.005
BD 104.005 Each (Exc. Vat)
BD 114.405
BD 114.405 Each (inc. VAT)
SAM 1200 Denier Fabric Backpack with Shoulder Strap 250mm x 230mm x 500mm
1
BD 104.005
BD 104.005 Each (Exc. Vat)
BD 114.405
BD 114.405 Each (inc. VAT)
SAM 1200 Denier Fabric Backpack with Shoulder Strap 250mm x 230mm x 500mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SAMBag Type
Backpack
Material
1200 Denier Fabric
Length
250mm
Width
230mm
Height
500mm
Shoulder Strap
Yes
Country of Origin
China