SAM 3/4 in Drive 36mm Standard Socket, 12 point, 65 mm Overall Length

RS Stock No.: 221-5752Brand: SAMManufacturers Part No.: C-36
brand-logo
View all in Sockets

Technical Document

Specifications

Brand

SAM

Socket Size

36mm

Imperial or Metric

Metric

Drive Size

3/4 in

Socket Type

Standard Socket

Socket Head Type

12 point

Overall Length

65 mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 10.659

BD 10.659 Each (Exc. Vat)

BD 11.725

BD 11.725 Each (inc. VAT)

SAM 3/4 in Drive 36mm Standard Socket, 12 point, 65 mm Overall Length

BD 10.659

BD 10.659 Each (Exc. Vat)

BD 11.725

BD 11.725 Each (inc. VAT)

SAM 3/4 in Drive 36mm Standard Socket, 12 point, 65 mm Overall Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SAM

Socket Size

36mm

Imperial or Metric

Metric

Drive Size

3/4 in

Socket Type

Standard Socket

Socket Head Type

12 point

Overall Length

65 mm

Country of Origin

Taiwan, Province Of China