Technical Document
Specifications
Brand
SAMLock Type
Key
Shackle Diameter
5.5mm
Shackle Length
18mm
Bluetooth
No
Keyed Alike
No
Weather Proof
No
Material
Brass
Country of Origin
France
Stock information temporarily unavailable.
BD 6.132
BD 6.132 Each (Exc. Vat)
BD 6.745
BD 6.745 Each (inc. VAT)
SAM Key Brass Padlock, 5.5mm Shackle
1
BD 6.132
BD 6.132 Each (Exc. Vat)
BD 6.745
BD 6.745 Each (inc. VAT)
SAM Key Brass Padlock, 5.5mm Shackle
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SAMLock Type
Key
Shackle Diameter
5.5mm
Shackle Length
18mm
Bluetooth
No
Keyed Alike
No
Weather Proof
No
Material
Brass
Country of Origin
France