Technical Document
Specifications
Brand
SAMDimensions
53.50 x 40.50 x 5cm
Weight
3.1kg
Width
405mm
Length
535mm
Height
50mm
Country of Origin
France
Stock information temporarily unavailable.
BD 96.028
BD 96.028 Each (Exc. Vat)
BD 105.631
BD 105.631 Each (inc. VAT)
SAM Tool Tray, inner Dimensions 53.50 x 40.50 x 5cm, W 405mm, L 535mm, H 50mm
1
BD 96.028
BD 96.028 Each (Exc. Vat)
BD 105.631
BD 105.631 Each (inc. VAT)
SAM Tool Tray, inner Dimensions 53.50 x 40.50 x 5cm, W 405mm, L 535mm, H 50mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SAMDimensions
53.50 x 40.50 x 5cm
Weight
3.1kg
Width
405mm
Length
535mm
Height
50mm
Country of Origin
France