SAM DEC0 Series 11-Piece Spanner Set, 8 - 10 - 11 - 12 - 13 - 14 - 15 - 16 - 17 - 18 - 19, Chrome Vanadium Steel

RS Stock No.: 266-6968Brand: SAMManufacturers Part No.: DEC0-J11
brand-logo
View all in Spanner Sets

Technical Document

Specifications

Brand

SAM

Set Type

Insert Open-End Wrench-Set

Series

DEC0

Sizes in Set

8 - 10 - 11 - 12 - 13 - 14 - 15 - 16 - 17 - 18 - 19

Number of Pieces

11

Material

Chrome Vanadium Steel

VDE/1000V Approved

No

Country of Origin

France

Stock information temporarily unavailable.

BD 195.591

BD 195.591 Each (Exc. Vat)

BD 215.150

BD 215.150 Each (inc. VAT)

SAM DEC0 Series 11-Piece Spanner Set, 8 - 10 - 11 - 12 - 13 - 14 - 15 - 16 - 17 - 18 - 19, Chrome Vanadium Steel

BD 195.591

BD 195.591 Each (Exc. Vat)

BD 215.150

BD 215.150 Each (inc. VAT)

SAM DEC0 Series 11-Piece Spanner Set, 8 - 10 - 11 - 12 - 13 - 14 - 15 - 16 - 17 - 18 - 19, Chrome Vanadium Steel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SAM

Set Type

Insert Open-End Wrench-Set

Series

DEC0

Sizes in Set

8 - 10 - 11 - 12 - 13 - 14 - 15 - 16 - 17 - 18 - 19

Number of Pieces

11

Material

Chrome Vanadium Steel

VDE/1000V Approved

No

Country of Origin

France