Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SAM DFC Series Spanner Head, 25 mm, 14 x 18mm Insert, Chrome Finish

RS Stock No.: 221-5848Brand: SAMManufacturers Part No.: DFC-14
brand-logo

Technical Document

Specifications

Brand

SAM

Type

Spanner Head

Series

DFC

Size

25 mm

Insert Size

14 x 18mm

Finish

Chrome

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 31.224

BD 31.224 Each (Exc. Vat)

BD 34.346

BD 34.346 Each (inc. VAT)

SAM DFC Series Spanner Head, 25 mm, 14 x 18mm Insert, Chrome Finish

BD 31.224

BD 31.224 Each (Exc. Vat)

BD 34.346

BD 34.346 Each (inc. VAT)

SAM DFC Series Spanner Head, 25 mm, 14 x 18mm Insert, Chrome Finish
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SAM

Type

Spanner Head

Series

DFC

Size

25 mm

Insert Size

14 x 18mm

Finish

Chrome

Country of Origin

Taiwan, Province Of China