SAM FP-1 Series High Speed Steel Twist Drill Bit for Metal, 4mm Diameter, 75 mm Overall

RS Stock No.: 221-6084Brand: SAMManufacturers Part No.: FP-1-4
brand-logo
View all in Drill Bits

Technical Document

Specifications

Brand

SAM

Series

FP-1

Material

High Speed Steel

Drill Bit Type

Twist Drill Bit

Diameter

4mm

Overall Length

75 mm

Drilling Application

Metal

Country of Origin

France

Stock information temporarily unavailable.

BD 1.364

BD 1.364 Each (Exc. Vat)

BD 1.500

BD 1.500 Each (inc. VAT)

SAM FP-1 Series High Speed Steel Twist Drill Bit for Metal, 4mm Diameter, 75 mm Overall

BD 1.364

BD 1.364 Each (Exc. Vat)

BD 1.500

BD 1.500 Each (inc. VAT)

SAM FP-1 Series High Speed Steel Twist Drill Bit for Metal, 4mm Diameter, 75 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SAM

Series

FP-1

Material

High Speed Steel

Drill Bit Type

Twist Drill Bit

Diameter

4mm

Overall Length

75 mm

Drilling Application

Metal

Country of Origin

France