Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SAM FP-1 Series High Speed Steel Twist Drill Bit for Metal, 9mm Diameter, 125 mm Overall

RS Stock No.: 221-6093Brand: SAMManufacturers Part No.: FP-1-9
brand-logo
View all in Drill Bits

Technical Document

Specifications

Brand

SAM

Series

FP-1

Material

High Speed Steel

Drill Bit Type

Twist Drill Bit

Diameter

9mm

Overall Length

125 mm

Drilling Application

Metal

Country of Origin

France

Stock information temporarily unavailable.

BD 6.650

BD 6.650 Each (Exc. Vat)

BD 7.315

BD 7.315 Each (inc. VAT)

SAM FP-1 Series High Speed Steel Twist Drill Bit for Metal, 9mm Diameter, 125 mm Overall

BD 6.650

BD 6.650 Each (Exc. Vat)

BD 7.315

BD 7.315 Each (inc. VAT)

SAM FP-1 Series High Speed Steel Twist Drill Bit for Metal, 9mm Diameter, 125 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SAM

Series

FP-1

Material

High Speed Steel

Drill Bit Type

Twist Drill Bit

Diameter

9mm

Overall Length

125 mm

Drilling Application

Metal

Country of Origin

France