SAM ABS Tool Tray, inner Dimensions 405 x 180 x 40mm, W 180mm, L 405mm, H 40mm

RS Stock No.: 221-6287Brand: SAMManufacturers Part No.: MOD-31
brand-logo
View all in Tool Trays

Technical Document

Specifications

Brand

SAM

Material

ABS

Dimensions

405 x 180 x 40mm

Weight

50g

Width

180mm

Length

405mm

Height

40mm

Country of Origin

France

Stock information temporarily unavailable.

BD 13.156

BD 13.156 Each (Exc. Vat)

BD 14.472

BD 14.472 Each (inc. VAT)

SAM ABS Tool Tray, inner Dimensions 405 x 180 x 40mm, W 180mm, L 405mm, H 40mm

BD 13.156

BD 13.156 Each (Exc. Vat)

BD 14.472

BD 14.472 Each (inc. VAT)

SAM ABS Tool Tray, inner Dimensions 405 x 180 x 40mm, W 180mm, L 405mm, H 40mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SAM

Material

ABS

Dimensions

405 x 180 x 40mm

Weight

50g

Width

180mm

Length

405mm

Height

40mm

Country of Origin

France