Technical Document
Specifications
Brand
SAMImperial or Metric
Metric
Socket Size
10mm
Socket Type
Standard Impact Socket
Drive Size
1/2 in
Overall Length
38 mm
Drive Type
Hexagon
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
BD 4.081
BD 4.081 Each (Exc. Vat)
BD 4.489
BD 4.489 Each (inc. VAT)
SAM 10mm, 1/2 in Drive Impact Socket, 38 mm length
1
BD 4.081
BD 4.081 Each (Exc. Vat)
BD 4.489
BD 4.489 Each (inc. VAT)
SAM 10mm, 1/2 in Drive Impact Socket, 38 mm length
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SAMImperial or Metric
Metric
Socket Size
10mm
Socket Type
Standard Impact Socket
Drive Size
1/2 in
Overall Length
38 mm
Drive Type
Hexagon
Country of Origin
Taiwan, Province Of China