SAM Metal Flat Chisel, 178mm Length, 12 mm Blade Width

RS Stock No.: 210-889Brand: SAMManufacturers Part No.: RA7041101
brand-logo
View all in Chisels

Technical Document

Specifications

Brand

SAM

Blade Width

12 mm

Blade Material

Metal

Number of Pieces

1

Chisel Type

Flat

Length

178mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 28.738

BD 28.738 Each (Exc. Vat)

BD 31.612

BD 31.612 Each (inc. VAT)

SAM Metal Flat Chisel, 178mm Length, 12 mm Blade Width

BD 28.738

BD 28.738 Each (Exc. Vat)

BD 31.612

BD 31.612 Each (inc. VAT)

SAM Metal Flat Chisel, 178mm Length, 12 mm Blade Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SAM

Blade Width

12 mm

Blade Material

Metal

Number of Pieces

1

Chisel Type

Flat

Length

178mm

Country of Origin

United Kingdom