Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SAM 11 Piece Metal Flat Chisel, 175mm Length, 20 mm Blade Width

RS Stock No.: 210-618Brand: SAMManufacturers Part No.: RARD22S
brand-logo
View all in Chisels

Technical Document

Specifications

Brand

SAM

Blade Width

20 mm

Blade Material

Metal

Number of Pieces

11

Chisel Type

Flat

Length

175mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 5.786

BD 5.786 Each (Exc. Vat)

BD 6.365

BD 6.365 Each (inc. VAT)

SAM 11 Piece Metal Flat Chisel, 175mm Length, 20 mm Blade Width

BD 5.786

BD 5.786 Each (Exc. Vat)

BD 6.365

BD 6.365 Each (inc. VAT)

SAM 11 Piece Metal Flat Chisel, 175mm Length, 20 mm Blade Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SAM

Blade Width

20 mm

Blade Material

Metal

Number of Pieces

11

Chisel Type

Flat

Length

175mm

Country of Origin

Taiwan, Province Of China