Technical Document
Specifications
Brand
SAMSocket Set Type
Bit Socket Set
Drive Size
1/4 in
Number of Pieces
8
Socket Head Type
Hex Bit
Ratchet Included
No
Head Type
Hexagon
Set Type
Torx Socket Set
Drive Type
Hexagon
Country of Origin
France
BD 54.302
BD 54.302 Each (Exc. Vat)
BD 59.732
BD 59.732 Each (inc. VAT)
1
BD 54.302
BD 54.302 Each (Exc. Vat)
BD 59.732
BD 59.732 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SAMSocket Set Type
Bit Socket Set
Drive Size
1/4 in
Number of Pieces
8
Socket Head Type
Hex Bit
Ratchet Included
No
Head Type
Hexagon
Set Type
Torx Socket Set
Drive Type
Hexagon
Country of Origin
France