Technical Document
Specifications
Brand
SAMSocket Size
20mm
Imperial or Metric
Metric
Drive Size
1/2 in
Socket Type
Standard Socket
Socket Head Type
12 point
Model
S-20
Overall Length
38 mm
Country of Origin
China
Stock information temporarily unavailable.
BD 2.734
BD 2.734 Each (Exc. Vat)
BD 3.007
BD 3.007 Each (inc. VAT)
SAM 1/2 in Drive 20mm Standard Socket, 12 point, 38 mm Overall Length
1
BD 2.734
BD 2.734 Each (Exc. Vat)
BD 3.007
BD 3.007 Each (inc. VAT)
SAM 1/2 in Drive 20mm Standard Socket, 12 point, 38 mm Overall Length
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SAMSocket Size
20mm
Imperial or Metric
Metric
Drive Size
1/2 in
Socket Type
Standard Socket
Socket Head Type
12 point
Model
S-20
Overall Length
38 mm
Country of Origin
China