Technical Document
Specifications
Brand
SAMDrive Size
1/2 in
Type
Extension
Drive Type
Spline
Overall Length
75 mm
Model
S.202
Sub Type
Extension Bar
Finish
Chrome
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
BD 6.215
BD 6.215 Each (Exc. Vat)
BD 6.837
BD 6.837 Each (inc. VAT)
SAM S.202 1/2 in Spline Extension, 75 mm Overall
1
BD 6.215
BD 6.215 Each (Exc. Vat)
BD 6.837
BD 6.837 Each (inc. VAT)
SAM S.202 1/2 in Spline Extension, 75 mm Overall
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SAMDrive Size
1/2 in
Type
Extension
Drive Type
Spline
Overall Length
75 mm
Model
S.202
Sub Type
Extension Bar
Finish
Chrome
Country of Origin
Taiwan, Province Of China