Technical Document
Specifications
Brand
SAMBox Type
Tool Box
Length
440mm
Width
200mm
Height
200mm
Dimensions
440 x 200 x 200mm
Country of Origin
Poland
Stock information temporarily unavailable.
BD 101.222
BD 101.222 Each (Exc. Vat)
BD 111.344
BD 111.344 Each (inc. VAT)
SAM Tool Box, 440 x 200 x 200mm
1
BD 101.222
BD 101.222 Each (Exc. Vat)
BD 111.344
BD 111.344 Each (inc. VAT)
SAM Tool Box, 440 x 200 x 200mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SAMBox Type
Tool Box
Length
440mm
Width
200mm
Height
200mm
Dimensions
440 x 200 x 200mm
Country of Origin
Poland