Technical Document
Specifications
Brand
SAMSocket Size
27mm
Imperial or Metric
Metric
Drive Size
1/2 in
Socket Type
Deep Socket
Socket Head Type
6 point
Overall Length
82 mm
Country of Origin
China
Stock information temporarily unavailable.
BD 10.588
BD 10.588 Each (Exc. Vat)
BD 11.647
BD 11.647 Each (inc. VAT)
SAM 1/2 in Drive 27mm Deep Socket, 6 point, 82 mm Overall Length
1
BD 10.588
BD 10.588 Each (Exc. Vat)
BD 11.647
BD 11.647 Each (inc. VAT)
SAM 1/2 in Drive 27mm Deep Socket, 6 point, 82 mm Overall Length
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SAMSocket Size
27mm
Imperial or Metric
Metric
Drive Size
1/2 in
Socket Type
Deep Socket
Socket Head Type
6 point
Overall Length
82 mm
Country of Origin
China