Technical Document
Specifications
Brand
SAMSocket Size
11/16in
Imperial or Metric
Imperial
Drive Size
1/2 in
Socket Type
Deep Socket
Socket Head Type
12 point
Overall Length
82 mm
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
BD 10.720
BD 10.720 Each (Exc. Vat)
BD 11.792
BD 11.792 Each (inc. VAT)
SAM 1/2 in Drive 11/16in Deep Socket, 12 point, 82 mm Overall Length
1
BD 10.720
BD 10.720 Each (Exc. Vat)
BD 11.792
BD 11.792 Each (inc. VAT)
SAM 1/2 in Drive 11/16in Deep Socket, 12 point, 82 mm Overall Length
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SAMSocket Size
11/16in
Imperial or Metric
Imperial
Drive Size
1/2 in
Socket Type
Deep Socket
Socket Head Type
12 point
Overall Length
82 mm
Country of Origin
Taiwan, Province Of China