SAM 1/2 in Drive 12mm Deep Socket, 12 point, 82 mm Overall Length

RS Stock No.: 224-2962Brand: SAMManufacturers Part No.: SL-12
brand-logo
View all in Sockets

Technical Document

Specifications

Brand

SAM

Socket Size

12mm

Imperial or Metric

Metric

Drive Size

1/2 in

Socket Type

Deep Socket

Socket Head Type

12 point

Overall Length

82 mm

Country of Origin

China

Stock information temporarily unavailable.

BD 6.782

BD 6.782 Each (Exc. Vat)

BD 7.460

BD 7.460 Each (inc. VAT)

SAM 1/2 in Drive 12mm Deep Socket, 12 point, 82 mm Overall Length

BD 6.782

BD 6.782 Each (Exc. Vat)

BD 7.460

BD 7.460 Each (inc. VAT)

SAM 1/2 in Drive 12mm Deep Socket, 12 point, 82 mm Overall Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SAM

Socket Size

12mm

Imperial or Metric

Metric

Drive Size

1/2 in

Socket Type

Deep Socket

Socket Head Type

12 point

Overall Length

82 mm

Country of Origin

China