Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SAM 1/2 in Drive 17mm Deep Socket, 12 point, 82 mm Overall Length

RS Stock No.: 224-2967Brand: SAMManufacturers Part No.: SL-17
brand-logo
View all in Sockets

Technical Document

Specifications

Brand

SAM

Socket Size

17mm

Imperial or Metric

Metric

Drive Size

1/2 in

Socket Type

Deep Socket

Socket Head Type

12 point

Overall Length

82 mm

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

BD 6.725

BD 6.725 Each (Exc. Vat)

BD 7.398

BD 7.398 Each (inc. VAT)

SAM 1/2 in Drive 17mm Deep Socket, 12 point, 82 mm Overall Length

BD 6.725

BD 6.725 Each (Exc. Vat)

BD 7.398

BD 7.398 Each (inc. VAT)

SAM 1/2 in Drive 17mm Deep Socket, 12 point, 82 mm Overall Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

SAM

Socket Size

17mm

Imperial or Metric

Metric

Drive Size

1/2 in

Socket Type

Deep Socket

Socket Head Type

12 point

Overall Length

82 mm

Country of Origin

China

You may be interested in