Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SAM 1/2 in Drive Bit Socket, Torx Bit, T25, 100 mm Overall Length

RS Stock No.: 221-2513Brand: SAMManufacturers Part No.: ST-10-25
brand-logo
View all in Sockets

Technical Document

Specifications

Brand

SAM

Drive Size

1/2 in

Socket Type

Bit Socket

Socket Head Type

Torx Bit

Bit Size

T25

Overall Length

100 mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 7.555

BD 7.555 Each (Exc. Vat)

BD 8.310

BD 8.310 Each (inc. VAT)

SAM 1/2 in Drive Bit Socket, Torx Bit, T25, 100 mm Overall Length

BD 7.555

BD 7.555 Each (Exc. Vat)

BD 8.310

BD 8.310 Each (inc. VAT)

SAM 1/2 in Drive Bit Socket, Torx Bit, T25, 100 mm Overall Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SAM

Drive Size

1/2 in

Socket Type

Bit Socket

Socket Head Type

Torx Bit

Bit Size

T25

Overall Length

100 mm

Country of Origin

Taiwan, Province Of China