SAM 1/2 in Drive Bit Socket, Torx Bit, T45, 55 mm Overall Length

RS Stock No.: 221-2524Brand: SAMManufacturers Part No.: ST-5-45
brand-logo
View all in Sockets

Technical Document

Specifications

Brand

SAM

Drive Size

1/2 in

Socket Type

Bit Socket

Socket Head Type

Torx Bit

Bit Size

T45

Overall Length

55 mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 5.940

BD 5.940 Each (Exc. Vat)

BD 6.534

BD 6.534 Each (inc. VAT)

SAM 1/2 in Drive Bit Socket, Torx Bit, T45, 55 mm Overall Length

BD 5.940

BD 5.940 Each (Exc. Vat)

BD 6.534

BD 6.534 Each (inc. VAT)

SAM 1/2 in Drive Bit Socket, Torx Bit, T45, 55 mm Overall Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SAM

Drive Size

1/2 in

Socket Type

Bit Socket

Socket Head Type

Torx Bit

Bit Size

T45

Overall Length

55 mm

Country of Origin

Taiwan, Province Of China