Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SAM Disinfection Station 1.014m x 300mm x 206mm

RS Stock No.: 283-0444Brand: SAMManufacturers Part No.: STHG-4B
View all in Sanitiser Stations

Technical Document

Specifications

Brand

SAM

Width

300mm

Height

1.014m

Depth

206mm

Mounting Type

Floor

Country of Origin

France

Stock information temporarily unavailable.

BD 205.821

BD 205.821 Each (Exc. Vat)

BD 226.403

BD 226.403 Each (inc. VAT)

SAM Disinfection Station 1.014m x 300mm x 206mm

BD 205.821

BD 205.821 Each (Exc. Vat)

BD 226.403

BD 226.403 Each (inc. VAT)

SAM Disinfection Station 1.014m x 300mm x 206mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SAM

Width

300mm

Height

1.014m

Depth

206mm

Mounting Type

Floor

Country of Origin

France